Texas InstrumentsTPS77733PWPLinear Regulators

LDO Regulator Pos 3.3V 0.75A 20-Pin HTSSOP EP Tube

If you need to maintain a steady voltage on your circuit, then this LDO TPS77733PWP linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.26@750mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 0.75 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 7200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.427@750mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

490 piezas: Se puede enviar en 3 días

    Total$168.84Price for 70

    • (70)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2250+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 490 piezas
      • Price: $2.412

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.