Texas InstrumentsTPS77516DRLinear Regulators

LDO Regulator Pos 1.6V 0.5A 8-Pin SOIC T/R

This LDO TPS77516DR linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.169@500mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 904 mW. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 1.6 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.518
    1. 2500+$1.518

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.