Texas InstrumentsTPS77101DGKRLinear Regulators

LDO Regulator Pos 1.5V to 5.5V 0.15A 8-Pin VSSOP T/R

Use this LDO TPS77101DGKR linear regulator from Texas Instruments to vary your voltage levels to your desired level. This device has a maximum power dissipation of 412 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.075@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.7 V with a maximum of 10 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.5 to 5.5 V, this is power management at its best. By operating at a load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 412 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

2,500 piezas: Se puede enviar mañana

    Total$5,360.00Price for 2500

    • (2500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2438+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 2,500 piezas
      • Price: $2.144

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.