Texas InstrumentsTPS76918QDBVRQ1Linear Regulators

LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R Automotive AEC-Q100

Maintain a steady voltage level with this LDO TPS76918QDBVRQ1 linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.071@100mA V. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 12mV(Typ) and line regulation of 0.04%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 555 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $1.885
    1. 3000+$1.885

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.