Texas InstrumentsTPS76850QPWPRLinear Regulators

LDO Regulator Pos 5V 1A 20-Pin HTSSOP EP T/R

Use the LDO TPS76850QPWPR linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.23@1A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 4100 mW. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 4100 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.633
    1. 2000+$1.633
    2. 4000+$1.609

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.