| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 1 | |
| 2.7 | |
| 10 | |
| 0.01%/V(Typ) | |
| 3mV(Typ) | |
| 0.125 | |
| 4100 | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS76815QPWP linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 4100 mW. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 4100 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

