| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 1 | |
| 2.7 | |
| 10 | |
| 0.01%/V(Typ) | |
| 3mV(Typ) | |
| 0.125 | |
| 904 | |
| 172°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS76718QD linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 904 mW. Its typical dropout voltage at current is 0.23@1A V. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

