| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.125@50mA|0.188@75mA|0.25@100mA|0.375@150mA | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS76433DBVRG4 linear regulator developed by Texas Instruments. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.0002@0mA|0.003@1mA|0.1@50mA|0.15@75mA|0.2@100mA|0.3@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the line regulation of 0.07%/V. Its maximum power dissipation is 555 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.125@50mA|0.188@75mA|0.25@100mA|0.375@150mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

