| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.15@50mA|0.225@75mA|0.3@100mA|0.45@150mA | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO TPS76425DBVR linear regulator by Texas Instruments. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.0002@0mA|0.003@1mA|0.12@50mA|0.18@75mA|0.24@100mA|0.36@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a line regulation of 0.07%/V is needed for a programmable DC power supply. Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.15@50mA|0.225@75mA|0.3@100mA|0.45@150mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

