| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±3 |
| Output Type | Fixed |
| Output Voltage (V) | 2.5 |
| Maximum Output Current (A) | 0.15 |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 10 |
| Maximum Dropout Voltage @ Current (V) | 0.15@50mA|0.225@75mA|0.3@100mA|0.45@150mA |
| Line Regulation | 0.07%/V |
| Maximum Quiescent Current (mA) | 0.1 |
| Maximum Power Dissipation (mW) | 555 |
| Junction to Ambient | 259°C/W |
| Junction to Case | 65.8°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |