Texas InstrumentsTPS76132DBVRLinear Regulators

LDO Regulator Pos 3.2V 0.1A 5-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO TPS76132DBVR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.001@0mA|0.17@100mA|0.12@50mA|0.04@10mA|0.007@1mA V. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 3.58 V and a max of 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.2 V, this is power management at its best. A line regulation of 10mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 555 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.003@0mA|0.24@100mA|0.15@50mA|0.06@10mA|0.01@1mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.5079
    1. 3000+$1.5079
    2. 6000+$1.4945
    3. 9000+$1.4810
    4. 12000+$1.4675
    5. 15000+$1.4540
    6. 24000+$1.4405
    7. 30000+$1.4269
    8. 60000+$1.4133
    9. 120000+$1.3996

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.