| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.1 | |
| 3.35 | |
| 16 | |
| 0.003@0mA|0.24@100mA|0.15@50mA|0.06@10mA|0.01@1mA | |
| 10mV | |
| 0.115 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO TPS76130DBVT linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.001@0mA|0.17@100mA|0.12@50mA|0.04@10mA|0.007@1mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 3.35 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A line regulation of 10mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 555 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.003@0mA|0.24@100mA|0.15@50mA|0.06@10mA|0.01@1mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

