Un 25-50% de rebaja

Texas InstrumentsTPS75515KCLinear Regulators

LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube

Say goodbye to unstable voltages with this LDO TPS75515KC linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.25@5A V. This voltage regulation device's single output can produce a current up to 5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.8 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 0.35%/V(Typ) and line regulation of 0.04%/V(Typ) is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.5@5A V. Its polarity is positive.

Total en Stock: 96 piezas

Regional Inventory: 46

    Total$1.60Price for 1

    46 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1819+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 46 piezas
      • Price: $1.596
    • (50)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2019+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 50 piezas
      • Price: $5.111

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.