Texas InstrumentsTPS75215QPWPRLinear Regulators

LDO Regulator Pos 1.5V 2A 20-Pin HTSSOP EP T/R

Control the voltage level of your circuit with this LDO TPS75215QPWPR linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 2 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 7200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

2,000 piezas: Se puede enviar en 2 días

    Total$5,290.00Price for 2000

    • (2000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      12 semanas
      • In Stock: 2,000 piezas
      • Price: $2.645

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.