| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.5 to 5 | |
| 2 | |
| 2.7 | |
| 5.5 | |
| 1.1834(Typ) | |
| 0.01%/V(Typ) | |
| 1mV(Typ) | |
| 0.125 | |
| 0.075 | |
| 7200 | |
| Current Limit|Sleep Mode|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
This LDO TPS75201QPWP linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.21@2A V. This device has a maximum power dissipation of 7200 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 2 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.5 to 5 V, this is power management at its best. At a load regulation of 1mV(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 7200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

