Texas InstrumentsTPS74301RGWRG4Linear Regulators

LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R

Control the voltage level of your circuit with this LDO TPS74301RGWRG4 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.055@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 0.8 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. A load regulation of 0.04%/A(Typ) and line regulation of 0.0005%/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@1.5A V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.