| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.8 to 3.6 | |
| 1.5 | |
| 0.8 | |
| 5.5 | |
| 0.1@1.5A | |
| 0.804 | |
| 0.0005%/V(Typ) | |
| 0.04%/A(Typ) | |
| 35.4°C/W | |
| 32.4°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Maintain a steady voltage level with this LDO TPS74301RGWR linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.055@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 0.8 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. A load regulation of 0.04%/A(Typ) and line regulation of 0.0005%/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.1@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

