| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.8 to 3.6 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | 0.8 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.12@1.5A |
| Reference Voltage (V) | 0.804 |
| Line Regulation | 0.0005%/V(Typ) |
| Load Regulation | 0.04%/A(Typ) |
| Junction to Ambient | 47.2°C/W |
| Junction to Case | 63.7°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| Pin Count | 8 |
| Lead Shape | Gull-wing |