| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.9 to 5.7 | |
| 1.5 | |
| 1.2 | |
| 6 | |
| 0.3@1.5A | |
| 0.9(Typ) | |
| 0.01%/V(Typ) | |
| 1.5% | |
| 2 | |
| 136.9°C/W | |
| 35.3°C/W | |
| Current Limit|Excellent Line and Load Regulation|Shutdown|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This LDO TPS74001DGKT linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.1@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 1.2 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.9 to 3.6 V, this is power management at its best. Using a load regulation of 1.5% and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.3@1.5A V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

