| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±5 | |
| Fixed | |
| 1.8|3.3 | |
| 0.75 | |
| 2.97 | |
| 10 | |
| 6mV(Typ) | |
| 18mV(Typ) | |
| 0.415 | |
| 7200 | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS73HD318PWPR linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.22@750mA V. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's 2 outputs can produce a current up to 0.75 A. This will operate at a minimum voltage of 2.97 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8|3.3 V, this is power management at its best. Using a load regulation of 18mV(Typ) and line regulation of 6mV(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 7200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

