Texas InstrumentsTPS73601MDRBREPLinear Regulators

LDO Regulator Pos 1.2V to 5.5V 0.4A 8-Pin VSON EP T/R

Stable voltages are always needed for sensitive systems implement this LDO TPS73601MDRBREP linear regulator from Texas Instruments. This device has a maximum power dissipation of 2500 mW. Its typical dropout voltage at current is 0.075@400mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.4 A. It only needs a voltage of at least 1.7 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Using a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 2500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. The maximum dropout voltage is 0.2@400mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $4.433
    1. 3000+$4.433
    2. 6000+$4.389
    3. 9000+$4.345
    4. 12000+$4.302
    5. 15000+$4.259
    6. 24000+$4.216
    7. 30000+$4.174
    8. 60000+$4.132
    9. 120000+$4.091

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.