| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.5 | |
| 3.5 | |
| 10 | |
| 0.007@10mA|0.075@100mA|0.45@500mA | |
| 23mV | |
| 60mV | |
| 1175 | |
| Shutdown | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS7330QP linear regulator from Texas Instruments to control your voltage levels! This device has a maximum power dissipation of 1175 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.0052@10mA|0.267@500mA|0.052@100mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 3.5 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 60mV and line regulation of 23mV. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.007@10mA|0.075@100mA|0.45@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

