| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Adjustable | |
| 1.2 to 5.5 | |
| 0.25 | |
| 1.7 | |
| 5.5 | |
| 0.15@250mA | |
| 1.204(Typ) | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.55 | |
| 0.65 | |
| 205.9°C/W | |
| 119°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO TPS73201DBVT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.04@250mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 1.7 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.15@250mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

