Texas InstrumentsTPS73101MDBVREPLinear Regulators

LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R

Never worry about components not turning off and on due to lack of voltage with this LDO TPS73101MDBVREP linear regulator from Texas Instruments. This device has a maximum power dissipation of 638 mW. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.03@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 1.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. At a load regulation of 0.002%/A(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 638 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.1@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -55 °C to 125 °C.

1,065 piezas: Se puede enviar mañana

    Total$2.10Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2318+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      1065
      Country Of origin:
      Tailandia
         
      • Price: $2.101
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2318+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Tailandia
      • In Stock: 1,065 piezas
      • Price: $2.101

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.