Texas InstrumentsTPS73047DBVRLinear Regulators

LDO Regulator Pos 4.7V 0.2A 5-Pin SOT-23 T/R

This LDO TPS73047DBVR linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.12@200mA V. This device has a maximum power dissipation of 560 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 4.7 V, this is power management at its best. A load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 560 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.21@200mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.4953
    1. 3000+$0.4953
    2. 6000+$0.4903
    3. 9000+$0.4854
    4. 12000+$0.4806
    5. 15000+$0.4757
    6. 24000+$0.4710
    7. 30000+$0.4663
    8. 60000+$0.4616
    9. 120000+$0.4570

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.