| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.2 to 9.75 | |
| 0.5 | |
| 2.47 | |
| 10 | |
| 1.182(Typ) | |
| 18mV | |
| 22mV | |
| 725 | |
| Shutdown | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This LDO TPS7301QD linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 725 mW. Its typical dropout voltage at current is 0.146@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 2.47 V and 10 V. With an adjustable output that has a voltage of 1.2 to 9.75 V, this is power management at its best. Users like the load regulation of 22mV and line regulation of 18mV. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

