| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.22 to 5.5 | |
| 0.2 | |
| 2.7 | |
| 5.5 | |
| 0.21@200mA | |
| 1.225(Typ) | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 255°C/W | |
| 65°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO TPS73001DBVT linear regulator from Texas Instruments. This device has a maximum power dissipation of 560 mW. Its typical dropout voltage at current is 0.12@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.7 V and 5.5 V. With an adjustable output that has a voltage of 1.22 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 560 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.21@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

