Texas InstrumentsTPS73001DBVRG4Linear Regulators

LDO Regulator Pos 1.22V to 5.5V 0.2A 6-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO TPS73001DBVRG4 linear regulator from Texas Instruments. This device has a maximum power dissipation of 560 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.12@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1.22 to 5.5 V, this is power management at its best. Using a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 560 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.21@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.6055
    1. 3000+$0.6055
    2. 6000+$0.5994
    3. 9000+$0.5934
    4. 12000+$0.5875
    5. 15000+$0.5816
    6. 24000+$0.5758
    7. 30000+$0.5701
    8. 60000+$0.5644
    9. 120000+$0.5587

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.