| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.85|3.3 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.4@200mA | |
| 130uV/V(Typ) | |
| 75uV/mA(Typ) | |
| 1540 | |
| 65°C/W | |
| 20°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Control the voltage level of your circuit with this LDO TPS728330185DRVR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.23@200mA V. This device has a maximum power dissipation of 1540 mW. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.7 V and 6.5 V. With a fixed output that has a voltage of 1.85|3.3 V, this is power management at its best. Using a load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 1540 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.4@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

