| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS72625KTTT | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 1 | |
| 1.8 | |
| 6 | |
| 0.28@1A | |
| 1.22(Typ) | |
| 0.02%/V(Typ) | |
| 0.05%/A(Typ) | |
| 23°C/W | |
| 2°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
This LDO TPS72625KTTT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.17@1A V. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 1.8 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.28@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

