| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.22 to 2.5 | |
| 0.05 | |
| 1.8 | |
| 5.5 | |
| 0.1@50mA | |
| 1.225(Typ) | |
| 0.09%/V | |
| 0.2mV(Typ) | |
| 0.12 | |
| 0.085 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS72201DBVT linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.05@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. Using the part will provide the power your application needs by requiring a voltage only of 1.8 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1.22 to 2.5 V, this is power management at its best. Users like the load regulation of 0.2mV(Typ) and line regulation of 0.09%/V. Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.1@50mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

