| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.25um | |
| Fixed | |
| 1.8 | |
| 0.35 | |
| 1.1 | |
| 4.5 | |
| 0.2@350mA | |
| 16uV/V(Typ) | |
| -15uV/mA(Typ) | |
| 0.054 | |
| 66.5°C/W | |
| 86.2°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Say goodbye to unstable voltages with this LDO TPS72018DRVT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.11@350mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 1580 mW. This voltage regulation device's single output can produce a current up to 0.35 A. By only needing an input voltage of 1.1 V with a maximum of 4.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 1580 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.2@350mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

