| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 4.85 | |
| 0.5 | |
| 5.2 | |
| 10 | |
| 0.006@10mA|0.037@100mA|0.18@500mA | |
| 27mV | |
| 60mV | |
| 1175 | |
| Power Good Signal|Sleep Mode | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Use this LDO TPS7148QP linear regulator from Texas Instruments to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.0029@10mA|0.03@100mA|0.15@500mA V. This device has a maximum power dissipation of 1175 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 5.2 V and 10 V. With a fixed output that has a voltage of 4.85 V, this is power management at its best. At a load regulation of 60mV and line regulation of 27mV a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.006@10mA|0.037@100mA|0.18@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

