| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.2 to 9.75 | |
| 0.5 | |
| 2.5 | |
| 10 | |
| 1.178(Typ) | |
| 18mV | |
| 22mV | |
| 1175 | |
| Power Good Signal|Sleep Mode | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Stable voltages are always needed for sensitive systems implement this LDO TPS7101QP linear regulator from Texas Instruments. This device has a maximum power dissipation of 1175 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.5 V while not exceeding 10 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 9.75 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 22mV and line regulation of 18mV. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

