Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.8 | |
0.15 | |
2.7 | |
30 | |
3mV(Typ) | |
20mV(Typ) | |
0.35 | |
212.1°C/W | |
78.5°C/W | |
Reverse Current Protection | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Use the LDO TPS70928DBVR linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.245@50mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 30 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 20mV(Typ) and line regulation of 3mV(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.