| Compliant | |
| EAR99 | |
| Active | |
| TPS65980RHFT | |
| Automotive | No |
| PPAP | No |
| Power Management Unit | |
| 12 | |
| 2.5 | |
| 12 | |
| 15.75 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65980RHFT power management IC by Texas Instruments. This power management IC has an input voltage of 12 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

