| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Integrated Power Management | |
| 3300 | |
| 2.7 to 5.5 | |
| 2.7 | |
| 3.8 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tray | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 6.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 98 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 98 | |
| Lead Shape | Ball |
Easy power control is made possible with this false pin count TPS6591104DA2ZRC power management IC by Texas Instruments. This power management IC has an input voltage of 2.7 to 5.5 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power management IC has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

