| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Application Processors |
| Maximum Switching Frequency (kHz) | 2200(Typ) |
| Input Voltage (V) | 3.8 |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.8 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 169 |
| Lead Shape | Ball |