| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Management Multi-Channel IC | |
| 2480 | |
| 1.8 to 5.6 | |
| 1.8 | |
| 5.6 | |
| 2 | |
| 1800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.12(Max) |
| Package Length | 2.12(Max) |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 25 | |
| Lead Shape | Ball |
Easy power control is made possible with this false pin count TPS65720YFFR power management IC by Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

