| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 2000 | |
| Yes | |
| 3 | |
| 0.6(Min) | |
| 2|3 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 3.1|5.1 | |
| 605 | |
| 0.002%/V(Typ) | |
| 0.02%/A(Typ) | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS65261RHBR DC to DC converter from Texas Instruments. This converter's 3 outputs can produce a current up to 3|2|2 A. By only needing an input voltage of 4.5 V with a maximum of 18 V, this is the best way to control the power in your circuit. This device has a typical switch current of 5.1|3.1|3.1 A. A load regulation of 0.02%/A(Typ) and line regulation of 0.002%/V(Typ) is necessary for providing a constant voltage level at your output. It has a switching frequency of 250 to 2000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

