| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 2000 | |
| Yes | |
| 3 | |
| 0.6(Min) | |
| 2|3 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 5.1|3.1 | |
| 605 | |
| 0.002%/V(Typ) | |
| 0.02%/A(Typ) | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS65261-1RHBT DC to DC converter from Texas Instruments. This converter's 3 outputs can produce a current up to 3|2|2 A. By only needing an input voltage of 4.5 V with a maximum of 18 V, this is the best way to control the power in your circuit. A load regulation of 0.02%/A(Typ) and line regulation of 0.002%/V(Typ) is necessary for providing a constant voltage level at your output. This device has a typical switch current of 5.1|3.1|3.1 A. This part offers a switching frequency of 250 to 2000 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

