Texas InstrumentsTPS65258EVMPlacas y kits de desarrollo de administración de potencia

TPS65258 PMIC Solution Evaluation Board

Using the TPS65258EVM by Texas Instruments power management development kit makes it easy to control the power in your circuits. It has a switching frequency of 500 KHz.
  • Dev Kit Description

    The TPS65257EVM evaluation module is designed to provide access to the features of the TPS65257. The TPS65257 PMIC is designed to provide 3A, 2A, and 2 A continuous outputs with an operational range of 4.5 to 16V and a externally set switching frequency ranging from 300kHz to 2.2MHz, with automatic PFM/PWM operation. When the PMIC is not fully loaded buck1 can be loaded to 3.5A and buck 2 and 3 to 2.5A. The device also features two USB distribution switches. This evaluation module is designed to provide access to the features of the TPS65257. Some modifications can be made to this module to test performance at different input and output voltages, current and frequency operation. Please contact TI Field Applications Group for advice on these matters

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.