| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Li-Ion Powered System | |
| 2250(Typ) | |
| 2.5 to 6 | |
| 2.5 | |
| 6 | |
| 2(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 40 | |
| Lead Shape | No Lead |
Easy power control is made possible with this false pin count TPS65023QRSBRQ1 power management IC by Texas Instruments. This power management IC has an input voltage of 2.5 to 6 V. You can operate this at a switching frequency of 2250(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This power management IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

