| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management Multi-Channel IC | |
| 2250(Typ) | |
| 2.3 to 6 | |
| 2.3 | |
| 6 | |
| -40 | |
| 85 | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS650061RUKR DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. Using a load regulation of 1.5% and line regulation of 0.5% is needed for a programmable DC power supply. It has a switching frequency of 1722 to 2847 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

