| Compliant | |
| EAR99 | |
| Active | |
| TPS63061DSCR | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Fixed | |
| 2600 | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 2.5 | |
| 12 | |
| 2.5 to 12 | |
| 2.25 | |
| 30 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 93 | |
| 1.5@CDM/3@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down and step up TPS63061DSCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ). This converter is 93 % efficient. You can operate this at a switching frequency of 2600 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

