| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 2 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 4.5 | |
| 35 | |
| 7.4mV/V(Typ) | |
| 5mV/A(Typ) | |
| 97 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.12(Max) |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 20 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down and step up TPS630252YFFR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 97 % efficient. Using a load regulation of 125mV/A(Typ) and line regulation of 7.4mV/V(Typ) is needed for a programmable DC power supply. This part offers a switching frequency of 2500(Typ) kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

