| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Synchronous Step Up | |
| Non-Isolated | |
| Fixed | |
| 2400(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 25 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 96 | |
| 1.5@CDM/3@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 14 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS63021DSJR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 1.8 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ). This converter is 96 % efficient. You can operate this at a switching frequency of 2600 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

