| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Non-Isolated | |
| Adjustable | |
| 2400(Typ) | |
| Yes | |
| 1 | |
| 1.2 to 5.5 | |
| 1.2 | |
| 2 | |
| 5.5 | |
| 2 to 5.5 | |
| 2.2 | |
| 40 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.97(Max) |
| Package Length | 2.18(Max) |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 20 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS63010YFFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. This converter is 96 % efficient. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ). It has a switching frequency of 2400(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

