Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Synchronous Step Down | |
Fixed | |
3000(Typ) | |
Yes | |
1 | |
1 | |
0.5 | |
2.05 | |
6 | |
2.05 to 6 | |
0.85 | |
22 | |
0%/V(Typ) | |
0.001%/mA(Typ) | |
94 | |
1@CDM/2@HBM/0.2@MM | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.05(Max) |
Package Length | 1.5(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | USON |
6 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62239DRYT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.05 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1 V, this is power management at its best. This converter is 94 % efficient. Using a load regulation of 0.001%/mA(Typ) and line regulation of 0%/V(Typ) is needed for a programmable DC power supply. Its switching regulator has a frequency of 3000(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.