Texas InstrumentsTPS62171DSGRConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.8V 0.5A 8-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down TPS62171DSGR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 3 V and not exceeding a voltage of 17 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. It has a switching frequency of 2500(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.7053
    1. 3000+$0.7053
    2. 6000+$0.6983
    3. 9000+$0.6913
    4. 12000+$0.6844
    5. 15000+$0.6775
    6. 24000+$0.6708
    7. 30000+$0.6641
    8. 60000+$0.6574
    9. 120000+$0.6508

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.